BC95GRPB-04-STD

Quectel
277-BC95GRPB-04-STD
BC95GRPB-04-STD

Mfr.:

Description:
Mobile Modules NB only, Low-cost, compatible w/ BC95/BG95 series (Unisoc based)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
38,27 kr. 9.567,50 kr.
35,51 kr. 17.755,00 kr.
33,72 kr. 33.720,00 kr.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
23 dBm
ADC, UART
3.1 V
4.2 V
280 mA
60 mA
- 35 C
+ 75 C
Built-in
23.6 mm x 19.9 mm x 2.2 mm
NBIoT
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: NBIoT
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090