I2C, SPI, UART Mobile Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Fortebit Mobile Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version 7In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, SPI, UART 8 V 36 V - 35 C + 80 C
Telit Cinterion Mobile Modules Non-Stocked
Min.: 180
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE
Telit Cinterion Mobile Modules ML865G1-WW 37.00.507 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
I2C, SPI, UART 3.2 V 4.2 V - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules NE310L2-W1 AT&T/VzW/TLS 43.00.013 Non-Stocked
Min.: 720
Mult.: 720
23 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules NE310L2-WW AT&T/VzW 43.00.113 Non-Stocked
Min.: 392
Mult.: 392
33 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 15 mm x 18 mm Cellular, LTE Tray