Mobile Modules

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel RM521FGLEA-M20-SGASA
Quectel Mobile Modules 5G Sub-6, M.2 format, 3GPP Rel. 16 NSA/SA oper., if possible promote RM520N-GL module instead
Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Tray
Wiremold WCP10
Wiremold Mobile Modules WIRELESS CHARGING PUCK - 10W

Advantech Mobile Modules LTE/HSPA+/GPRS module,USA AT&T, T-Mobile

EWM-C117FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz PCIe 3.3 V 3.6 V RF Antenna 50.85 mm x 29.9 mm x 6.2 mm LTE, HSPA+, GPRS
HMS Networks Mobile Modules Anybus Wireless Bolt LTE 4G LTE(Color: White, "Sunbolt")

Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
Signetik Mobile Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector

SigCell 700 MHz to 2.2 GHz 8 dBm UART, USB 4.45 V 5.5 V 600 mA - 40 C + 85 C u.FL 38 mm x 20.5 mm x 7 mm Cellular, LTE, NBIoT
Signetik Mobile Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Twin Connector

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V 600 mA - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, LTE, NBIoT
HMS Networks Mobile Modules Wireless Bolt NB IoT/CAT M1

Anybus Wireless 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
HMS Networks Mobile Modules Wireless Bolt NB IoT CAT M1 WT

Anybus Wireless 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
HMS Networks Mobile Modules Anybus Wireless Bolt LTE 4G LTE (Color: Black)

Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk