Mobile Modules

Results: 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules LTE Cat 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE
67In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1
: 500

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
ArduSimple Mobile Modules 4G NTRIP Master - Option: North America
4In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Quectel Mobile Modules Cat M1/Cat NB2, HW version R1.2 168In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules 200In Stock
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America
291In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel RG650VEU01AA-G93-TA0AA
Quectel Mobile Modules 2In Stock
Min.: 1
Mult.: 1

Quectel Mobile Modules 2In Stock
Min.: 1
Mult.: 1

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Telit Cinterion Mobile Modules PLS63-W REL.2.1 692In Stock
800Expected 21/09/2026
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Telit Cinterion Mobile Modules PLS83-X REL.2.1
400In Stock
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Quectel EC200UCNAC-N05-SNNSA
Quectel Mobile Modules
145In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Mobile Modules 1In Stock
Min.: 1
Mult.: 1

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Telit Cinterion Mobile Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 69In Stock
540Expected 09/07/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Mobile Modules LN920A6-WW M.2 HW1.1 40.00.002 30In Stock
90Expected 26/06/2026
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Quectel Mobile Modules CAT 1
95In Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules Cat 1, mPCIe form factor, Japan only
231In Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America
170In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules CAT 1
286In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1
62In Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules CAT 1
207In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-E Rel.2.0 500In Stock
Min.: 1
Mult.: 1
: 1.000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-W Rel.2.0 500In Stock
Min.: 1
Mult.: 1
: 1.000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules LE910C1-SAXD MODULE 25.30.326
180In Stock
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 56In Stock
540Expected 06/11/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules ME910G1-W3 MODULE AT&T/VzW 37.00.016 170In Stock
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules mPLS83-W A 45In Stock
Min.: 1
Mult.: 1
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Cellular, LTE Tray