ZB7412-00

Jorjin
322-ZB7412-00
ZB7412-00

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Based on TICC2640R2F and supports BLE5.0 & Cortex M3 embedded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.353

Stock:
2.353 Can Dispatch Immediately
Quantities greater than 2353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
58,41 kr. 58,41 kr.
50,65 kr. 506,50 kr.
48,04 kr. 1.201,00 kr.
44,31 kr. 4.431,00 kr.
42,15 kr. 10.537,50 kr.
40,13 kr. 20.065,00 kr.
Full Reel (Order in multiples of 1200)
38,72 kr. 46.464,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 5.0
Class 2
UART
5 dBm
2 Mb/s
- 96 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Jorjin
Core: ARM Cortex M3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 16.9 mm x 11 mm x 2.45 mm
Height: 2.45 mm
Length: 16.9 mm
Memory Size: 275 kB, 8 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.2 mA
Supply Current Transmitting: 9.4 mA
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ZB7412-00 Cortex-M3 + BLE 5 MCU Module

Jorjin Technologies ZB7412-00 Cortex-M3 + BLE 5 MCU Module is a certified wireless, cost-effective, ultralow power, 2.4GHz RF device targeting BLUETOOTH® 5 low-energy applications. The ZB7412-00 Module is based on TI CC2640R2F wireless MCU in a QFN-32 chip package.