RN4020 Bluetooth Low Energy Modules

Microchip RN4020 Bluetooth Low Energy Modules provide a highly integrated solution for delivering low-power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market. The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution. The RN4020 can be used with a low-cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Interface Type Output Power Data Rate Receiver Sensitivity Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Bluetooth Modules - 802.15.1 Bluetooth 4.1 module FW 1.20 11.209In Stock
Min.: 1
Mult.: 1

RN4020 BLE, Bluetooth 4.1 I2C, SPI, UART 7 dBm 1 Mb/s - 92.5 dBm 2.44 GHz 3.3 V 3.3 V - 30 C + 85 C Tray
Microchip Technology Bluetooth Modules - 802.15.1 Microchip Technology 13In Stock
1.176On Order
Min.: 1
Mult.: 1

RN4020 BLE, Bluetooth 4.1 I2C, SPI, UART 7.5 dBm 1 Mb/s - 92.5 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Tray