BT850-ST-T/R

Ezurio
814-BT850-ST-T/R
BT850-ST-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT850-ST BTv4.2 Dual Mode USB HCI Module (Ext. Antenna) (Infineon CYW20704)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
65,72 kr. 164.300,00 kr.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT850
Bluetooth 4.2
Class 1
2-Wire, GPIO, I2S, PCM, UART
8 dBm
3 Mb/s
- 94 dBm
2.44 GHz
3 V
3.6 V
- 30 C
+ 85 C
Reel
Antenna: External w/FFC/FPC Connector
Antenna Connector Type: FFC/FPC Connector
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.9 mm
Length: 13 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 94 dBm
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Tradename: BT850
Width: 8.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

BT850 BLUETOOTH® 4.2 Dual-Mode USB HCI Modules

Ezurio BT850 BLUETOOTH® 4.2 Dual-Mode USB HCI Modules provide a compact solution offering Classic Bluetooth and Bluetooth Low Energy (BLE). The BT850 modules are pre-certified, which shortens development time and application development costs.