DA14531MOD-00F01002

Renesas / Dialog
724-DA14531MODF01002
DA14531MOD-00F01002

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.1 Module with integrated ARM Cortex M0+, memories and peripherals ? 8 GPIOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
DA14531
Bluetooth 5.1
Class 2
I2C, SPI, UART
2.2 dBm
2 Mb/s
- 93 dBm
2.44 GHz
1.8 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Core: ARM Cortex M0+
Dimensions: 12.5 mm x 14.5 mm x 2.8 mm
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.8 mm
Length: 14.5 mm
Memory Size: 128 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 93 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 2 mA
Supply Current Transmitting: 4 mA
Width: 12.5 mm
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA14531 SmartBond TINY™ Module

Renesas / Dialog DA14531 SmartBond TINY™ Module is specifically optimized to significantly reduce the cost of adding BLUETOOTH® low energy functionality to an IoT system. The hand solderable stamp type module measures 12.5mm x 14.5mm x 2.8mm in size and offers 9 GPIOs and an integrated antenna. All external components, including passives, XTAL, antenna, and FLASH memory, are integrated into this module so that users don't need to source individual components separately. The DA14531 SmartBond TINY module is effectively futureproofed due to a combination of Bluetooth 5.1 compliance and support for over-the-air software updates.

In Stock: 407

Stock:
407
Can Dispatch Immediately
On Order:
9.000
Expected 08/04/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,21 kr. 40,21 kr.
34,84 kr. 348,40 kr.
32,97 kr. 824,25 kr.
30,44 kr. 3.044,00 kr.
28,87 kr. 7.217,50 kr.
27,75 kr. 13.875,00 kr.
Full Reel (Order in multiples of 1000)
23,13 kr. 23.130,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.