3991 Antennas

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas Omnidirectional multi-band 0.7-3.8 GHz, 2x2 MIMO, 2 to 7 dBi, for In-Building/DAS Coverage; 2 x Pigtail with N (f) Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 2 50 W 0 C + 55 C 2 Band 87 mm 7/16
HUBER+SUHNER Antennas WiFi Directional, Dual-band 2.4 / 5 GHz, 9 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, SMA (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.875 GHz WiFi 9 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 2 Band 95 mm 32 mm 101 mm 7/16
HUBER+SUHNER Antennas Railway Rooftop, Cell/WiFi directional, GPS, GSM 900/1800/1900, UMTS, WiFi 2.4/3.5/5.3/5.8 GHz, 9.5dBi, vertical polarized; Connectors N, jack (f) Non-Stocked
Min.: 5
Mult.: 5

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas Railway Rooftop, Cell/WiFi directional, GSM 900/1800/1900, UMTS, WiFi 2.4/3.5/5.3/5.8 GHz, 9.5dBi, vertical polarized; Connector N, jack (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM, UMTS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY OMNI-SR LTE WiFi 2x2 MIMO Antenna Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 7.125 GHz 3G/4G, Cellular (NBIoT, LTE) WiFi, WiFi 6E Module Round 4 dBi, 6 dBi 50 Ohms 1.5, 1.8, 2, 2.2, 2.3 - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N. Plug (Male) 845 MHz, 930 MHz, 1730 MHz, 2225 MHz, 5662.5 MHz, 6775 MHz Railway 33.2 mm 4 mm IP68, IP69 RADOX_RF_316_D Omni-SR