MouseReel Antennas

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2.616In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Min.: 1
Mult.: 1
: 1.350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LDS SMT S-Band Cap 273In Stock
Min.: 1
Mult.: 1
: 400

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 25x25x4mm SMD GNSS Patch Antenna 499In Stock
Min.: 1
Mult.: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennas 18x18x4mm SMD GNSS Patch Antenna 389In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
Johanson Technology Antennas 1.585GHz GPS SMD Chip Antenna 2.302In Stock
Min.: 1
Mult.: 1
: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel

Johanson Technology Antennas 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3.634In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz LDS Monopole Antenna 2.990In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GALILEO & 2.4/5.8GHz Dual-Band Ceramic Substrate Loop Antenna/3.2*1.6*0.5(mm)/Linear Polarized 2.472In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas WiFi Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS WiFi Loop Chip - 0.54 dBi, - 0.16 dBi, - 0.81 dBi 50 Ohms 1:1 2 W - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Navigation, POS Systems 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Infineon Technologies Antennas MMW_CONSUMER & IOT 5.819In Stock
Min.: 1
Mult.: 1
: 5.000

Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
Antenova Antennas SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 749In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
TDK Antennas Multilayer Chip Antenna for WiFi 6E/7 6.865In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Multilayer 2.4 GHz 7.125 GHz Chip 1.8 dBi 50 Ohms 1.8 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
TDK Antennas Multilayer Chip Antenna for UWB (6200-8300MHz) 7.861In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Multilayer 6.2 GHz 8.3 GHz 8.1 dBi 50 Ohms 1.58 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1.944In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 2.7 dBi 50 Ohms 1.4:1 3 W - 40 C + 85 C 1 Band SMD/SMT 5 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2.771In Stock
20.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 10.000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3.869In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 3.956In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1.845In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1.692In Stock
3.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3.965In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3.340In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 UWB Chip Antenna 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Chip Antenna 2.996In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel