Screw Antennas

Results: 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 3In Stock
10Expected 21/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA
3In Stock
10Expected 17/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Maxtena Antennas L1 - L2 - L5 Active GNSS Antenna 73In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Connector TNC Military & Security Bulk
Maxtena Antennas 5GNR MIMO, ISM and GNSSS Antenna 3In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS WiFi 3.8 dBi 50 Ohms 1.7:1, 2.6:1 35 W - 40 C + 85 C 4 Band Screw SMA Male LL-195 Bulk
HUBER+SUHNER Antennas SENCITY Omni-SR 3x3 MIMO Antenna 88In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
TE Connectivity Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE 188In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm Bulk
Tallysman Antennas HC871SXF eXtended Filter (XF) Dual-Band Helical Antenna, 28dB 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.217 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP67 Bulk
Maxtena Antennas GPS/GLONASS Screw Mount 20In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2.6 dBiC, - 3.9 dBiC, 28 dB 50 Ohms 1.2:1, 1.4, 1.4:1 - 40 C + 85 C 2 Band Screw Connector SMA (Male) Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking 17.5 mm IP69K LMR100 Bulk
Tallysman Antennas Internal part number: 108-6010-A 96In Stock
15Expected 17/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Housed Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna 9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
TTM Technologies Antennas Antenna for 08C module 1.213In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Whip 866 MHz 3 dBi 50 Ohms 1.7 1 Band Screw U.FL Female Radio module 86 mm 6 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz 1.828In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 832 MHz 904 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby 2.1 dBi 72 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 868 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas 2.45GHz Stub Element for MAG Bases 3.141In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Straight 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band Screw Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 25.91 mm 10 mm MAG Bulk
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged White RP-SM 3.953In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Screw Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm 84 mm RP-SMA Male X9001091 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 868MHz 598In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 780 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel 4.0 dBi 181 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 868 MHz Remote Control, Monitoring, Sensing Networks 68.5 mm 21 mm RA Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 380 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra WiFi Module Sharkfin 3 dBi, 4 dBi, 7.5 dBi, 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.8, 1.8, 1.5, 1.5, 1.7, 1.5 100 W - 40 C + 85 C 6 Band Screw Connector N Female 537 MHz, 1.61 GHz, 2.025 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Celluar 256 mm 154 mm 100 mm IP69 Rail
Pulse Electronics Antennas Ant Ext 0.617-3.8GHz RPSMA 303In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 1.8 GHz Cellular (NBIoT, LTE) 50 Ohms 5 W - 30 C + 85 C 1 Band Screw RP-SMA Male 10 mm 10 mm 49.6 mm IP42 Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 418MHz 397In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 409 MHz 427 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 2.0 dBi 18 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm 21 mm RA Bulk
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome 2In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 4x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome 1In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Molex Antennas Balanced Dual Band PCB 200mm Assy 1.730In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 4 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 200 mm Coax 146187
Pulse Electronics Antennas 5G FR1 617-7125MHz Swivel Mount Dipole 223mm Length 194In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Swivel 617 MHz 7.125 GHz WiFi Blade 0.9 dBi, 3.8 dBi 50 Ohms - 40 C + 85 C 2 Band Screw Connector SMA Male IP65 Bulk
Molex Antennas Balanced Dual Band PCB 300mm Assy 1.659In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 3.5 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 300 mm Coax 146187
Taoglas Antennas IPEX TERMINAL ANTENNA 405In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
TE Connectivity / Linx Technologies Antennas 860-960MHz Short Elemnt for MAG Bases 699In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 3.9 dBi, - 1.5 dBi 136 MHz, 280 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 60.5 mm MAG Bulk