Antennas

Results: 4.677
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 2In Stock
10On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA
2In Stock
5On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
Taoglas Antennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector 24In Stock
15Expected 11/09/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Flexible Terminal Mount Monopole Antenna 698 MHz 960 MHz NBIoT Whip Straight 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C Monopole 2 Band Connector Connector SMA (Male) Industrial telemetry, SCADA System, Smart Metering, Asset tracking 90 mm IP67 Bulk
Maxtena Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18In Stock
Min.: 1
Mult.: 1

Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
Maxtena Antennas 5GNR MIMO Magnetic Mount antenna 44In Stock
Min.: 1
Mult.: 1

Indoor Antennas Mgnetic Antenna 617 GHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Maxtena Antennas Helical Multi-Frequency Active Antenna 6In Stock
Min.: 1
Mult.: 1

Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Amphenol Procom Antennas TETRA Indoor Ceiling Antenna 4In Stock
5Expected 29/09/2026
Min.: 1
Mult.: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Tallysman Antennas HC977 low profile helical, XF filtering, eXtended Filtering L1/L2/L5, G1/G2/G3, B1/B2, E1/E5ab + L-Band (Short Model), 35dB gain 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Helix 1.164 GHz, 1.539 GHz 1.255 GHz, 1.606 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS Helical Radome 2:1 - 40 C + 85 C 3 Band Screw Connector SMA Male Bulk

2J Antennas Antennas PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI 20In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:01, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX Bulk
Maxtena Antennas 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount 2In Stock
Min.: 1
Mult.: 1

Indoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 1M SMA 935In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 567In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
Pulse Electronics Antennas Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MH4L 241In Stock
Min.: 1
Mult.: 1

PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk
Pulse Electronics Antennas CERAMIC W3078 GC380H N 31.783In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Maxtena Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF4L 7.494In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 554In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 7.6 dBi 50 Ohms 4.8 2 W - 40 C + 70 C Dipole 10 Band Connector SMA Male IP67 IPW Bulk
Ezurio Antennas ANT, iFlexPIFA, 915MHz, 150mm, MHF1 177In Stock
Min.: 1
Mult.: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 915 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
ABRACON Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.2 GHz 8.2 GHz IoT, UWB Chip 2 GHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 7.22 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 3.2 mm 1.6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1.402In Stock
Min.: 1
Mult.: 1
: 1.500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Domino LTE SMD Antenna 11.881In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 18.209In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk