Taoglas Ulusses Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) 744In Stock
500Expected 19/05/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 27 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 40.4 mm 37.8 mm 10 mm IP67 3 M RG174 Ulusses Bulk
Taoglas Antennas AA.166.A.301111 Ulysses Miniature Magnetic Mount Beidou/GPS/GLONASS/Galileo Antenna with 3000mm RG-174 SMA(M) 37.8*40.4*10mm
678On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 1.92 dB, 2.34 dB, 0.34 dB, 2.1 dB, 1.81 dB 50 Ohms 5 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 1.559 GHz, 1.561 GHz, 1.57542 GHz, 1.592 GHz, 1.602 GHz 40.4 mm 37.8 mm IP67 RG174 Ulusses Bulk