Taoglas Antennas

Results: 902
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas GNSS L1/L2 Patch 25*25*8mm
192Expected 10/03/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.217 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Square 1.4 dBi, 2.56 dBi, 3.08 dBi, 3.44 dBi 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Pin 1.227 GHz, 1.248 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz Autonomous Vehicles, Navigation, Precision Agriculture, Security, Transportation, Wearables 25 mm 25 mm 8.12 mm Tray
Taoglas Antennas PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna
400Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic SMD Antenna 433 MHz 435 MHz - 1.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Remote Keyless Entry, Security and Access Control Devices 30 mm 10 mm 5 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO/BEIDOU Dual Feed 25*25*4mm Ceramic Patch SMD Antenna
200On Order
Min.: 1
Mult.: 1
Reel: 200

1.559 GHz 1.61 GHz GPS, GLONASS Chip 3.68 dBi 50 Ohms - 40 C + 105 C PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Cellular/GPS/GLONASS/ BEiDOU 1561-1575-1602 MHz antenna Hinged Fakra D Bordeaux Violet SMB(F)
96On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Monopole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS Whip Tilt/Swivel - 1.96 dBi, 1.82 dBi, 1.87 dBi, 1.88 dBi, 2.3 dBi, 3.43 dBi, 3.55 dBi, 3.55 dBi, 3.62 dBi 50 Ohms 10 W - 40 C + 85 C 9 Band Panel Mount Connector FAKRA D 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz, 3500 MHz, 3700 MHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems 79.5 mm Bulk
Taoglas Antennas TG.22 3G/2G Cellular White Connector Mount Monopole, SMA(M)
300Expected 05/03/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Straight 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 6 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring 48 mm Bulk
Taoglas Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA
50Expected 02/03/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 1.9 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi 50 Ohms 3.59, 2.02, 2.21, 2.3 - 20 C + 55 C 4 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174 Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.57342 GHz 1.57742 GHz GPS 30 dB 50 Ohms 1.92 - 40 C + 85 C Magnetic Mount SMA Male 1.57542 GHz 44 mm 33 mm 14 mm IP67 Bulk
Taoglas Antennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 26.1 dBi, 27.6 dBi, 27 dBi 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz M2M, Telematics 35 mm 35 mm 15 mm IP67 5 M RG174 Bulk
Taoglas Antennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, FAKRA Code C Jack, 3M RG-174 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 30 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Magnetic Mount Connector FAKRA 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 3 M RG174 Titan Bulk
Taoglas Antennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 120

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas Antennas ASGP.25B - 2 Stage 28dB SMD Active Patch Module Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 824 MHz 2.17 GHz GPS Patch Active 28 dBi - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA Female 25 mm 25 mm 4 mm
Taoglas Antennas ASGPR.25B - 2 Stage 27dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 28 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 25 mm 25 mm 4 mm
Taoglas Antennas CA.51 5.9GHz C-V2X Ceramic Chip Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 100
Reel: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel
Taoglas Antennas CBD02.07.0100C 5.8GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.85 GHz WiFi Whip Straight 3.94 dBi 50 Ohms 2:1 2 W - 40 C + 85 C Dipole 1 Band U.FL U.FL 5.8 GHz UAV 125 mm 1.37 mm Coax Bulk
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Taoglas Antennas Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Indoor Antennas Passive Antenna 450 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA Module Dome 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi 50 Ohms 20 W - 40 C + 85 C 9 Band Bracket Mount Connector SMA Male 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1575 MHz, 2000 MHz, 2450 MHz, 4100 MHz Wide-band Application 203 mm IP67 TGC-200 Bulk
Taoglas Antennas Meteor FW.81 135MHz Flexible Whip, SMA(M) Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 132 MHz 525 MHz ISM Whip Straight 0 dBi 135 MHz 50 Ohms 50 W - 40 C + 85 C 1 Band Screw Mount SMA Male Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M) Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 868 MHz Whip Straight 4.78 dBi 50 Ohms 2:1 2 W - 40 C + 85 C Monopole 1 Band Screw Mount RP-N Type RP-N Type Male Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 246 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Straight 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi 50 Ohms 50 W - 40 C + 85 C 5 Band Screw Mount RP-N Type Male RP-N Type Male Penta Band Cellular 274 mm IP65 Meteor Bulk
Taoglas Antennas FXP29 3G 2100MHz Flexible Antenna, 70mm oe1.13mm, I-PEX MHFIU.FL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 1.92 GHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, HSPA PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.1 GHz M2M Application 12.7 mm 8.4 mm 0.24 mm 70 mm RF1.13 Bulk

Taoglas Antennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 5.7 dBi, 4.4 dBi, 4.3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Smart Home, Router, Gateway, Smart Device, HD Video Streaming 80 mm 20 mm 0.1 mm 100 mm RF1.37 x 2 Venti Bulk
Taoglas Antennas Venti FXP524 Wi-Fi Including Wi-Fi 6 Flex PCB 4xMIMO, 100mm 1.37mm, I-PEX MHF IU.FL Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz PCB Trace T-Bar Flex 2.1 dBi, 3.9 dBi, 4.3 dBi 50 Ohms 2 W - 40 C + 85 C MIMO 3 Band Adhesive Mount U.FL U.FL Smart Home, Router, Gateway, Smart Device, HD Video Streaming 80 mm 20 mm 0.2 mm 1.37 mm Coax Venti Bulk
Taoglas Antennas Venti FXP543 2.4/5.8GHz Circular Flexible Antenna, 100mm 1.37mm, I-PEX MHF IU.FL Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz PCB Trace Flexible Round 5.16 dBi, 3.4 dBi, 3.76 dBi 50 Ohms 5 W - 40 C + 85 C MIMO 2 Band Adhesive Mount U.FL U.FL WiFi Hot Spot, Smart Lighting Control, Video Surveillance, Traffic Monitor 0.15 mm 1.37 mm Coax Venti Bulk
Taoglas Antennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ground Coupled Antenna 2.4 GHz 6 GHz PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee, DSRC, V2V 45 mm 7 mm 0.1 mm 1.37 mm Coax Freedom Bulk
Taoglas Antennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 20 mm IP67 TGC-200 Ultima Bulk