TE Connectivity Antennas

Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas ISM 868 / 915 MHz ANTENNA 2.219In Stock
Min.: 1
Mult.: 1


TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB V 150mm 5.932In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 150 mm RF1.13
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna 2.45GHz, SMD 871In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.37 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Chip Ceramic 3.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 2.45 GHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 12.7 mm 9.14 mm 10.16 mm ANT-2.4 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 868MHz SMT T&R 7.452In Stock
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Vert Coil 868MHz Base THM 2.250In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil - 0.7 dBi 50 Ohms 2.7 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity / Linx Technologies Antennas 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug
877In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
TE Connectivity / Linx Technologies Antennas 916MHz 1/4 Wave Whip Permanent Mount, UF 1.138In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount MHF / U.FL Plug MHF / U.FL 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 80 mm 216 mm RF1.32 PW Tray
TE Connectivity Antennas DUCK,EXD,420-450MHz, STUB 118In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 420 MHz 450 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 435 MHz Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies 4.1 in EXD
TE Connectivity Antennas OMNI,Ph,PMT,410-430 MHz 22In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas YAGI,GLD,3,150-174MH z 5In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Yagi 150 MHz 174 MHz Yagi
TE Connectivity Antennas Panel,LHCP,RA,SMAF 46In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P

TE Connectivity Antennas Yagi,Std,18in,NF 29In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna Yagi 13 Element 1 Band Bracket Mount Connector Yagi
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH 200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle 3.6 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, MHF4 1.875In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 882In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity Antennas Wi-Fi6E L375 mm MHF4 (Cabled PCB) 5.000In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 180'' Cable 500In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 1.166In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 180'' Cable 98In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. SMA Connector 310In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies Antennas 860-960MHz Short Elemnt for MAG Bases 699In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 3.9 dBi, - 1.5 dBi 136 MHz, 280 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 60.5 mm MAG Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA GNSS L1 10X10 LNA 1.13 799In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 26.4 dBi 50 Ohms 3.2 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 10 mm 10 mm 6 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 180In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. U.FL Connector 699In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas WLAN WiFi6 WiFi6E Whip Antenna, External Mount, IP67, N Plug 394In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 8.7 dBi 50 Ohms 4.1 2 W - 40 C + 70 C Dipole 3 Band Connector N Plug IP67 IPW Bulk