TDK Antennas

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Length Width Height Qualification Series Packaging
TDK Antennas Center-edge mount AEC-Q200 5.350In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT 12.361In Stock
Min.: 1
Mult.: 1
: 4.000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.574 GHz 5.85 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 4 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 14.998In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
TDK Antennas Multilayer Chip Antenna for WiFi 6E/7 6.865In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Multilayer 2.4 GHz 7.125 GHz Chip 1.8 dBi 50 Ohms 1.8 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
TDK Antennas Multilayer Chip Antenna for UWB (6200-8300MHz) 7.861In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas Multilayer 6.2 GHz 8.3 GHz 8.1 dBi 50 Ohms 1.58 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 11.560In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz 2.487In Stock
Min.: 1
Mult.: 1
: 4.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 902 MHz 930 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 1.6 mm 0.8 mm 0.4 mm ANT160920 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz 5.251In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.557 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 2.838In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK Antennas Ceramic Chip AEC-Q200 4.333In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN
39.045On Order
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 5GHz WLAN+BT Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.95 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT165550 Reel