KYOCERA AVX Antennas

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 200ohm 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Cell/LPWA External W hip Hinged Black RP- 2.384In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT, ISM Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Connector Connector RP-SMA 196 mm 3 mm RP-SMA Male X9000984 Bulk
KYOCERA AVX Antennas GPS/Glonass Active E xternal antenna N-T 45In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 4.082In Stock
Min.: 1
Mult.: 1
Reel: 1.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas On/Off Ground WiFi/B T PCB 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C 1.152In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1.232In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 7.6mm Cable MHF Co 1.942In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace I-Bar Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 53.6 mm 25.1 mm 0.2 mm 7.6 mm RF1.13 1002289 Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 100mm Cable MHF Co 2.243In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace I-Bar Flex 2.9 dBi, 4.2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 53.6 mm 25.1 mm 0.2 mm 7.6 mm RF1.13 1002289 Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 425In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A/RKE 315/433MHz/450 4.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004795 Reel, Cut Tape
KYOCERA AVX Antennas GNSS(GPS/Glonass/BeiDou/Galileo) FPC 150mm Cable MHF 740In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace I-Bar Flex 2.4 dB, 2.5 dB 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 1.575 GHz, 1.61 GHz, 1.6015 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41 mm 150 mm Coax 9000440 Bulk
KYOCERA AVX Antennas WiFi Dual Band Exter nal 1m RG174 Cable S 333In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk
KYOCERA AVX Antennas Cellular/LPWA Extern al Whip Hinged Black 1.001In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male or RP-SMA 895 MHz, 2.97 GHz M2M, IoT Gatewats, Routers, Access Points 196 mm 196 mm X9000984 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Externa l Whip Hinged Black 2.954In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT Whip Tilt/Swivel 1.8 dBi, 4.0 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84 mm X9001091 Bulk
KYOCERA AVX Antennas 4G/Cell Magnet Mount External 1m RG-174 851In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE) Whip Straight with Base - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount Connector SMA Male 1.61 GHz, 1.94 GHz Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 1 M RG174U X9001248 Bulk
KYOCERA AVX Antennas Wi-Fi/Bluetooth Chip antenna for Corner 2.010In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GNSS L1/L2/L5/L6 or GNSS(GPS/Glonass/Bei 4.146In Stock
Min.: 1
Mult.: 1
Reel: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, 50 Ohms 2.0:1 500 mW 3 Band PCB Mount SMD/SMT 1176 MHz, 1227.6 MHz, 1561 MHz, 1575 MHz, 1575.42 MHz, 1606 MHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.33 mm M830120 Reel, Cut Tape, MouseReel
KYOCERA AVX W7F35X8W01-H050D3B0C
KYOCERA AVX Antennas Wi-Fi 6E & 7 FPC antenna, 50mm cable, MHF4L connector 360In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX W7P35X8W04-H050D3B0A
KYOCERA AVX Antennas Wi-Fi 6E & 7 PCB antenna, 50mm cable, MHF4L connector 390In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas Wi-Fi Dual Band/Blue tooth FPC antenna 5 390In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 2.4 GHz 5.9 GHz FPC Trace Rectangular - 1 dBi 50 Ohms 2 Band Adhesive Mount Connector MHF4 2.4 GHz, 5 GHz WiFi Applications 42.6 mm 8.6 mm 0.4 mm Bag
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 250mm Cable WLAN/BT/ZIGBEE 148In Stock
Min.: 1
Mult.: 1

Indoor Antennas Embedded Antenna 2.4 GHz 7.12 GHz WiFi 2.5 dBi, 4.4 dBi, 6.11 dBi 2:1 3 Band Adhesive Mount MHF 35.2 mm 8.5 mm 0.2 mm 1.13 Coax Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 25mm Cable WLAN/BT/ZIGBEE 146In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk