ABRACON Antennas

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1.600In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3.200In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3.114In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 UWB Chip Antenna 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Chip Antenna 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915MHz LoRa/Sub-GHz Chip Antenna 3.582In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Antennas Chip Antenna 863 MHz 928 MHz Chip 1.5 dBi 50 Ohms 1.9:1, 2.6:1, 4.2:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 7 mm 2 mm 0.8 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G 500In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.8 dBi 50 Ohms 3.4 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 115.8 mm 30.4 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS 498In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 120 mm 50 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON APAMBJ-174
ABRACON Antennas 100In Stock
Min.: 1
Mult.: 1

ABRACON Antennas Full-Band External GNSS Helix Antenna with Low Profile 48In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 33 dB 50 Ohms 2 - 40 C + 85 C Connector SMA-M IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 455In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 985In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 996In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 449In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas L1/L2 GNSS Embedded Quad Helix Antenna 51In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Mount Connector I-PEX MHF1 1.13 mm Coax Bulk
ABRACON Antennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz 973In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 4.1 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 41 mm 9 mm 0.7 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz 958In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 5.4 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 34.8 mm 8.9 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas STAMPED METAL NICHE 2.4GHz 7.879In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Stamped Antenna 2.4 GHz 2.5 GHz Bluetooth 3.2 dBi 50 Ohms 1 Band PCB Mount SMD/SMT Wireless Remote Control 8 mm 4.85 mm 0.54 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA 498In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 3.8 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 70 mm 6 mm 0.2 mm AFB7006A2 Bulk
ABRACON Antennas Full-Band Internal Active High-Precision GNSS Antenna 126In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Module Square 33 dB 50 Ohms - 40 C + 85 C 7 Band Screw Mount Connector MMCX-JW Geofencing, Precision Agriculture 64 mm 64 mm 13.4 mm APXG Tray
ABRACON Antennas High Performance Full-Band External GNSS Helix Antenna 4In Stock
100Expected 06/05/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 32.6 dB 50 Ohms 2 - 40 C + 85 C Connector SMA IP67 Bulk
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Mount Connector I-PEX MHF1 1.37 mm Coax Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount 4.494In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

AANI Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 7.825In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel