MAYA-W4 Series Multiprotocol Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Packaging
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W4 Pin Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 592In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 129In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

MAYA-W4 PCB Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna

MAYA-W4 2.402 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel