2J4884PGF

2J Antennas
79-2J4884PGF
2J4884PGF

Mfr.:

Description:
Antennas SPARROW 2IN1 5GNR/4G/3G/2G WIFI6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
262,89 kr. 262,89 kr.
195,60 kr. 1.956,00 kr.
191,42 kr. 4.785,50 kr.

Product Attribute Attribute Value Select Attribute
2J Antennas
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
GPS/QZSS/Galileo, GLONASS
0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi
50 Ohms
1.4:1, 1.5:1, 1.6:1, 1.7:1, 2.1:1
24.3 mW, 25 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
SMA Male
788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz
83 mm
35 mm
13.3 mm
IP67, IP69
SPARROW
Bulk
Brand: 2J Antennas
Frequency Range: 617 MHz to 960 MHz, 1.427 GHz to 1.606 GHz, 1.598 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
Polarisation: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: 2J Antennas
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529106900

Sparrow Antennas

2J Antennas Sparrow Antennas feature an adhesive-mount body with IP67 and IP69 certifications and are designed for the 5G New Radio (NR) standard. The 2J4884PGF antenna is also suitable for GPS, GLONASS, QZSS, and Galileo systems. The Sparrow series is ground plane independent with linear polarization and an omnidirectional radiation pattern. These antennas have dimensions of 85mm x 35mm x 13.3mm with 25W maximum input power and 50Ω impedance. 2J Sparrow Antennas comply with RoHS and REACH directives and are tested and measured in a certified CTIA 3D anechoic chamber.