ROHM Semiconductor Sub-GHz Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
ROHM Semiconductor Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU
52In Stock
Min.: 1
Mult.: 1
: 800

920 MHz 12.8 dBm GPIO, UART 3.3 V 3.3 V 40 mA 20 mA - 30 C + 85 C 19 mm x 15 mm x 2.6 mm Reel, Cut Tape
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel