Pulse Jaguar Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas 2LTE 2WiFi Multiband Vehicular 30In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) Module Square 4.7 dB, 4.4 dBi 50 Ohms 2.5:1, 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz Fleet Management, Utility Vans, High Speed Data. 145 mm 135 mm 25 mm IP67 3 M LMR195 x 4 Jaguar Bulk
Pulse Electronics Antennas 3G-4G LTE 2xMiMo Vehicular Antenna Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA WiFi IoT, ISM, RFID Module Square - 0.42 dBi, 1.77 dBi, 1.76 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 698 MHz, 2.2 GHz, 3.6 GHz Vehicular, Telematics, Transportation, Cellular Access Points 78.2 mm 78.2 mm 30.3 mm IP67 3 M RG174 x 2 Jaguar Bulk