KYOCERA AVX WX Family Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 1.126In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 771In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz WiFi PCB Trace T-Bar Flex 3 dBi, 6.7 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz Access Points, Routers, Gateways, Enabled TVs Monitors 30 mm 15.5 mm 0.8 mm 100 mm Coax WX Family Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB+Cable 3 dBi, 6 dBi 85 MHz, 1.975 GHz 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MH4F 2.44 GHz, 6.1 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm MH4F WX Family Bulk