Ezurio CL4490 Series Sub-GHz Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Ezurio Sub-GHz Modules ConnexLink RS485 Client Only Pkg (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink Starter Pack Server/Client (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-232/422/485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink Starter Pack Server/Client (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink RS232 Client Only Package (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink Starter Pack Client/Server (TI CC1010)

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk