2J Antennas Antennas

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas STELLAR 8in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 7in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 6in1 5GNR /4GLTE/3G/2G/ WIFI6E/7 MIMO GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS WiFi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz IP67, IP69 D302, LL100 STELLAR Bulk

2J Antennas Antennas HELM 5GNR/4G/3G/2G SCREW M ROBU Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G - 4.2 dB, - 2.7 dB, - 3.6 dB, - 6.3 dB 50 Ohms 4:1, 1.7:1, 1.8:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw Mount Connector SMA Male 65.5 mm IP67, IK09, IP69K LL100 HELM Bulk

2J Antennas Antennas HELM 2IN1 5GNR/4G/3G/2G GNSS SCR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Straight 50 Ohms 35 W - 40 C + 85 C 5 Band Screw Mount Connector SMA Male 65.5 mm IP67, IK09, IP69K D302,LL300 HELM Bulk

2J Antennas Antennas ROOF 9IN1 5GNR/4G/3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw Mount SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 53 mm IP67, IP69 Bulk
2J Antennas Antennas JOYSTICK 5GNR/4GLTE/3G/2G STRONG Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi 50 Ohms 1.9:1, 3.1:1, 3.6:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz 80 mm IP67, IP69 Bulk

2J Antennas Antennas MEDUSA 5IN1 5GNR/4G/3G/2G WIFI6 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W, 40.5 mW to 137.5 mW - 40 C + 85 C 7 Band Screw Mount SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk

2J Antennas Antennas 5GNR/4GLTE/FIRSTNET/CBRS/3G/2G R Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.6 dBi, 3.3 dBi, 4 dBi 50 Ohms 1.9:1, 2.8:1, 3.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 152.4 mm 35 mm 0.9 mm Bulk

2J Antennas Antennas CUTLASS 5GNR/4GLTE/3G/2G UWB SLI Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 2.3 dB, - 3.9 dB, - 3.4 dB 50 Ohms 2.4:1; 2.2:1; 3.1:1; 1.6:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 170 mm 18 mm 10 mm Bulk