LEXI-R520-02B

u-blox
377-LEXI-R520-02B
LEXI-R520-02B

Mfr.:

Description:
Mobile Modules LTE Cat M1 / LTE Cat NB2 module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
185,83 kr. 92.915,00 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LEXI-R520
Reel
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Cellular Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LEXI-R520 LTE-M/NB-IoT Module

u-blox LEXI-R520 LTE-M/NB-IoT Module is based on the UBX-R52 cellular chipset. This module is optimized for low power consumption in deep-sleep PSM/eDRX and integrates the SpotNow-assisted GPS receiver technology with a separate GPS antenna interface. The LEXI-R520 module provides up to 1200kbit/s data communications over an -40°C to 85°C extended temperature range and with low power consumption. This module supports Power Class 3 (PC3), with a 23dBm maximum output power across all the bands. The LEXI-R520 module is available in the ultra-small LEXI LGA form factor (16mm x 16mm, 133-pin). This module is used in small asset trackers, telematics, portable healthcare systems, and small IoT applications.