MA210.K.CG.001

Taoglas
960-MA210.K.CG.001
MA210.K.CG.001

Mfr.:

Description:
Antennas ADHESIVE MOUNT COMBO ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
747,57 kr. 747,57 kr.
629,33 kr. 6.293,30 kr.
599,78 kr. 29.989,00 kr.
567,63 kr. 56.763,00 kr.
200 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
2.4 GHz
7.425 GHz
Bluetooth, BLE
802.11, WiFi, WLAN, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Puck
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Applications
68 mm
62.8 mm
12 mm
IP67
360 mm RG174, 2.64 M CFD200
Bulk
Brand: Taoglas
Cable Length: 360 mm, 2640 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas

Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas are adhesive-mount antennas with high efficiency across the full spectrum of Wi-Fi (including Wi-Fi 6) bands. The MIMO capabilities of Taoglas Optimus MA210 Antennas allow for increased channel capacity and reduced transmitting power, making them ideal for high-speed wireless applications. Taoglas MA210 Optimus comes in a low-profile housing with high-grade 3M double-sided tape for quick and easy mounting on glass, plastic, or even out of sight under a dashboard. The enclosure is rated IP67 for water resistance and outdoor usage. The 360mm RG-174 cable pigtails combine with 2640mm of braided CFD-200 cables and ensure low losses over the 3000mm cable length.