DLA.01

Taoglas
960-DLA01
DLA.01

Mfr.:

Description:
Antennas DECT/NTN n256 1880-2200MHz Ceramic Substrate Loop Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.200

Stock:
4.200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,64 kr. 16,64 kr.
12,31 kr. 123,10 kr.
11,26 kr. 281,50 kr.
10,15 kr. 1.015,00 kr.
9,55 kr. 2.387,50 kr.
9,25 kr. 4.625,00 kr.
8,95 kr. 8.950,00 kr.
8,65 kr. 21.625,00 kr.
Full Reel (Order in multiples of 6000)
8,50 kr. 51.000,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
PCB Antennas
1.88 GHz
1.93 GHz
2.58 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
5 mm
3 mm
0.5 mm
Reel
Cut Tape
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 6000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

DLA.01 Ceramic Substrate Loop Antenna

Taoglas Ceramic DLA.01 Substrate Loop Antenna is designed for Digital Enhanced Cordless Telecommunications (DECT) and offers 63.5% efficiency. This DLA.01 antenna features linear polarization and an omnidirectional radiation pattern that makes it ideal for use where the orientation of the device is not known. The DLA.01 loop antenna can be mounted with no performance degradation in either orientation if the antenna is soldered correctly via surface mounting. This DLA.01 antenna operates within the 1880MHz to 1930MHz frequency range and -40°C to 85°C temperature range. The DLA.01 loop antenna also features -1.97dB average gain, 2.58dBi peak gain, 50Ω impedance, and Moisture Sensitivity Level (MSL) 3. Typical applications include handsets, personal alarms, indoor location tracking, smart homes, and industrial automation and monitoring.