Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Sierra Wireless Antennas 7in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, 2.4/5GHz, Bolt Mount, 4m, Black
2Expected 11/05/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz 4G/5G GNSS, GPS WiFi Dome Dome 6.3 dBi, 6.7 dBi, 30 dB 50 Ohms - 40 C + 85 C 7 Band Screw Mount SMA Male SMA 2.4 GHz, 5 GHz Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
Sierra Wireless Antennas 5in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 2m, Black
2Expected 11/05/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 4.2 GHz 4G/5G GNSS, GPS Dome Dome 6.3 dBi, 30 dB 50 Ohms - 40 C + 85 C 5 Band Screw Mount SMA Male SMA Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk