FOBBER Key Fob Transmitters

RF Solutions FOBBER Key Fob Transmitters offer versatility and are capable of a range of up to 200 metres. The FOBBER Transmitters provide customisation of 1 to 8 switches in several positions. The FOBBER contains a unique serial number that can be paired with many RF receivers, including miniature SMT modules and housed relay units with digital and serial data outputs. Together, these features present an easy design-in remote control solution.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Minimum Operating Temperature Maximum Operating Temperature Dimensions
RF Solutions Sub-GHz Modules 2 Ch Transmitter 8In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 2 Ch Transmitter 7In Stock
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm