YF0007BA

Quectel
277-YF0007BA
YF0007BA

Mfr.:

Description:
Antennas Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 (not recommended for new designs)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Quantities greater than 524 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,12 kr. 11,12 kr.
8,13 kr. 81,30 kr.
7,45 kr. 186,25 kr.
7,12 kr. 712,00 kr.
6,03 kr. 1.206,00 kr.
5,65 kr. 5.650,00 kr.
5,15 kr. 13.390,00 kr.
4,93 kr. 24.650,00 kr.

Similar Product

Quectel YF0007KA
Quectel
Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 50 25 0.8mm, Monopole, 4G*1,74.5mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
600 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
GPS
WiMAX
UHF
PCB Trace
T-Bar
4.7 dBi
50 Ohms
5
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
RF Gen 1
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 1459 MHz
Cellular Radio, Wireless Applications
50 mm
25 mm
0.85 mm
75 mm RF1.37
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.