YC0003AA

Quectel
277-YC0003AA
YC0003AA

Mfr.:

Description:
Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.944

Stock:
2.944 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,83 kr. 7,83 kr.
7,76 kr. 77,60 kr.
7,25 kr. 181,25 kr.
Full Reel (Order in multiples of 1500)
6,93 kr. 10.395,00 kr.
3,49 kr. 10.470,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Quectel YC0003BA
Quectel
Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
UHF
Chip
Ceramic
5.5 dBi
50 Ohms
3
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz
Cellular Radio, Wireless Applications
40 mm
7 mm
3 mm
Reel
Cut Tape
MouseReel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99