MEA-4950-ISM-AM

Maxtena
259-MEA-4950-ISM-AM
MEA-4950-ISM-AM

Mfr.:

Description:
Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
189,48 kr. 189,48 kr.
164,87 kr. 1.648,70 kr.
157,41 kr. 3.935,25 kr.
140,84 kr. 14.084,00 kr.
127,57 kr. 31.892,50 kr.
125,40 kr. 62.700,00 kr.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
2.41 GHz
7.125 GHz
6.2 dBi
50 Ohms
2.1
25 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
Asset Tracking, IoT, Industrial Applications
83 mm
35 mm
13.3 mm
IP67, IP69
Bulk
Brand: Maxtena
Cable Length: 300 cm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00331-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

MEA-4950-ISM-AM Adhesive Mount Antenna

Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna is a 3-in-1 antenna that combines high-performance 5G, MIMO, and ISM standards. This antenna offers excellent radiation patterns, low noise figures, and out-of-band rejection to ensure optimal performance. The MEA-4950-ISM-AM antenna is designed with rugged ASA black housing and is IP67-rated. This antenna features a 3m cable with an integrated SMA male, SMB, or MCX connector. The MEA-4950-ISM-AM antenna is available in an ultra-low-profile design with customizable connector and cable options. This antenna is ideal for the Internet of Things (IoT), public safety, and utility tracking.