ANT-W63WS6-IPW1-RPS

TE Connectivity / Linx Technologies
712-ANTW63WS6IPW1RPS
ANT-W63WS6-IPW1-RPS

Mfr.:

Description:
Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.068

Stock:
1.068 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
133,24 kr. 133,24 kr.
106,45 kr. 1.064,50 kr.
99,74 kr. 2.493,50 kr.
92,43 kr. 9.243,00 kr.
90,19 kr. 22.547,50 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Dipole
2.4 GHz
7.125 GHz
WiFi 6E
9.4 dBi
50 Ohms
1.8
10 W
- 40 C
+ 85 C
3 Band
PCB Mount
Connector
RP-SMA Plug
203 mm
13.2 mm
IP67
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: L9000365-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g

ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antennas

Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi® 6/6E/7 Antennas are IP67-rated dipole, blade-style antennas that support Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas connect via an SMA plug (male pin) or an RP-SMA plug (female socket) connector, while the hinged design enables it to be positioned for optimum performance. The series offers ≤1.5 or ≤1.8 voltage standing wave ratio (VSWR), 7.2dBi or 9.4dBi peak gain, and 77% or 86% efficiency. Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antennas are 203mm long and have a diameter of 13.2mm.