HG2403RD-RTF

L-Com
17-HG2403RD-RTF
HG2403RD-RTF

Mfr.:

Description:
Antennas ANTRUBBER DUCK 2.4GHz 3dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
155,02 kr. 155,02 kr.
119,81 kr. 1.198,10 kr.
113,91 kr. 2.847,75 kr.
107,65 kr. 10.765,00 kr.
104,44 kr. 26.110,00 kr.
102,05 kr. 51.025,00 kr.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
WiFi 802.11b/g
Whip
Tilt/Swivel
3 dBi
50 Ohms
2
30 W
- 40 C
+ 85 C
1 Band
Connector Mount
Connector
RP-TNC Male
2.45 GHz
143 mm
Passive
Brand: L-Com
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.