WBZ451PE-E

Microchip Technology
579-WBZ451PE-E
WBZ451PE-E

Mfr.:

Description:
Multiprotocol Modules Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna and extended temperature

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 24/07/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
36,33 kr. 36,33 kr.
34,17 kr. 9.840,96 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
12 dBm
1.9 V
3.6 V
- 40 C
+ 125 C
7 mm x 7 mm x 0.9 mm
Bluetooth
Zigbee
Tray
Antenna: PCB Antenna
Brand: Microchip Technology
Core: ARM Cortex-M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 2 Mb/s
Memory Size: 128 kB, 1 MB
Modulation: O-QPSK
Mounting Style: SMD/SMT
Product: Bluetooth and Zigbee Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 103 dBm
Shielding: Shielded
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PIC32CX-BZ2 & WBZ45 Family

Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The  PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.