FCM363XACMD-0P-08

Quectel
277FCM363XACMD0P08
FCM363XACMD-0P-08

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
91,61 kr. 45.805,00 kr.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
GPIO, I2C, JTAG, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 85 C
PCB Antenna
25.5 mm x 18 mm x 3.16 mm
Reel
Brand: Quectel
Core: ARM Cortex-M33
Memory Size: 8 MB
Modulation Technique: DSSS/OFDM/DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 95 dBm, - 104 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6, BLE 5.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.