090-03390-202

Microchip / Microsemi
494-090-03390-202
090-03390-202

Mfr.:

Description:
Antennas BlueSky GNSS Firewall Dual AC Power Supply and High Stability Rubidium Oscillator

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
65.160,41 kr. 65.160,41 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Dual Firewall
GNSS, GPS
50 Ohms
0 C
+ 50 C
8 Band
Connector
TNC Female
Brand: Microchip / Microsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
5A992.C

BlueSky™ GNSS Firewall

Microsemi / Microchip BlueSky™ GNSS Firewall offers a 50Ω impedance rating, 12VDC maximum antenna bias voltage, and up to +50°C temperature tolerance. This firewall identifies and protects GPS systems from spoofing and jamming and integrates seamlessly between existing GPS antenna and GPS system. BlueSky firewall solves the problem of protecting already deployed systems by providing a cost-effective overlay solution between existing GPS antennas and GPS systems. This defense protects systems inside the firewall from untrusted sky-based signals outside the firewall. Microsemi / Microchip BlueSky GNSS Firewall is ideal for data centers, transportation networks, emergency services, and financial service applications.

FEATURED PRODUCTS
MICROCHIP