TS-3032-C7-TA-QA

Micro Crystal
428-204187-MG01
TS-3032-C7-TA-QA

Mfr.:

Description:
Temperature Sensor Modules TS-3032-C7 +/-1C 12-bit -40/+105C I2C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,35 kr. 23,35 kr.
21,11 kr. 211,10 kr.
20,22 kr. 1.011,00 kr.
19,47 kr. 1.947,00 kr.
18,72 kr. 9.360,00 kr.
Full Reel (Order in multiples of 1000)
17,98 kr. 17.980,00 kr.
17,08 kr. 34.160,00 kr.
17,01 kr. 85.050,00 kr.
10.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Temperature Sensor Modules
RoHS:  
Automotive Grade Temperature Sensor Module
Digital
I2C
1.3 V to 5.5 V
+ 85 C
Accuracy: +/- 1 C
Brand: Micro Crystal
Dimensions: 3.2 mm x 1.5 mm x 0.8 mm
Height: 0.8 mm
Length: 3.2 mm
Mounting Style: SMD/SMT
Operating Supply Current: 160 nA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Temperature Sensor Modules
Qualification: AEC-Q200
Resolution: 0.0625 C
Factory Pack Quantity: 1000
Subcategory: Sensor Modules
Width: 1.5 mm
Part # Aliases: 204187-MG01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TS-3032-C7 Temperature Sensor Modules

Micro Crystal TS-3032-C7 Temperature Sensor Modules feature full RTC functions and an embedded XTAL. The Micro Crystal TS-3032-C7 is engineered to operate flawlessly in vacuum environments. This module is encased in a hermetically sealed ceramic package, further fortified by a sturdy metal lid. With its innovative design and unparalleled precision, the TS-3032-C7 is set to revolutionize temperature sensing technology.