SST-RBM1CP

ATC Diversified Electronics
830-SST-RBM1CP
SST-RBM1CP

Mfr.:

Description:
Temperature Sensor Modules SENSERT Remote I/O Combination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
897,96 kr. 897,96 kr.

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS: N
Temperature Sensor
- 20 C to + 55 C
Relay
Wireless
9 VDC to 30 VDC
+ 55 C
Accuracy: 1%, 2%
Brand: ATC Diversified Electronics
Mounting Style: DIN Rail
Product Type: Temperature Sensor Modules
Resolution: 4096
Series: Sensert
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: SENSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.