WM 30/86-SQ

SpotSee
110-WM30/86-SQ
WM 30/86-SQ

Mfr.:

Description:
Temperature Sensor Modules WarmMark QR 30C/86F 8 Hour Single-Window

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,00 kr. 1.000,00 kr.

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Temperature Sensor Modules
RoHS:  
Temperature Indicator
+ 30 C
+ 121 C
Accuracy: 1 %
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 46 mm x 19 mm x 1.5 mm
Length: 46 mm
Mounting Style: Adhesive
Packaging: Bulk
Product Type: Temperature Sensor Modules
Series: Warmmark
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Tradename: Warmmark QR
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

WarmMark QR Temperature Sensors

SpotSee WarmMark QR Temperature Sensors are single-use and battery-free sensors that are enabled by smartphones. These sensors detect temperature excursions and provide data such as time, date, location, and serial number. The WarmMark QR temperature sensors offer clear indicators and change from white to pink/red when high temperatures are detected. The WarmMark QR sensors feature ±1°C temperature accuracy and a pull-tab activation method. These sensors comply with 21 CFR part 11 requirements. The WarmMark QR sensors are used in pharmaceutical shipments, medical supplies, perishable food supply chains, and temperature-sensitive cargo applications.