AVX2004

Kneron
827-AVX2004
AVX2004

Mfr.:

Description:
Temperature Sensor Modules Access control - temperature + face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.638,03 kr. 4.638,03 kr.

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Temperature Screening Tablet
USB
5 V
+ 32 C
Accuracy: +/- 0.6 C
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 179.8 mm x 133 mm x 26 mm
Height: 26 mm
Length: 179.8 mm
Mounting Style: Panel Mount
Operating Supply Current: 1 A
Packaging: Bulk
Product Type: Temperature Sensor Modules
Resolution: 480 x 272
Subcategory: Sensor Modules
Width: 133 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
3A001.a.9

AVX2004 Temperature Screening Tablet

Kneron AVX2004 Temperature Screening Tablet provides a hygienic, non-touch temperature check within two to three seconds. The AVX2004 is easily mountable on a desktop mount, wall mount, or pole stand and features three distance modes of temperature measurement for different installation locations.