U134

M5Stack
170-U134
U134

Mfr.:

Description:
Optical Sensor Modules Extends M5StickC/C Plus to have ambient light sensing capability.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,87 kr. 28,87 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Optical Sensor Modules
RoHS:  
Digital Ambient Light Sensors
I2C
300 uA
Brand: M5Stack
Height: 14 mm
Length: 25 mm
Product Type: Optical Sensor Modules
Resolution: 16 bit
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504060
ECCN:
EAR99

M5StickC Hat Ambient Light Sensor

M5Stack M5StickC Hat Ambient Light Sensor has ambient light sensing capability and is suitable for various light-sensing applications. This ambient light sensor adopts a BH1750FVI sensor (I2C interface), integrates 16-bit ADC, supports wide-range LUX and high resolution (1 - 65535 LX). The M5StickC hat ambient light sensor features illumination digital conversion, supports light source variations (incandescent, fluorescent, halogen, white LED, sunlight, etc), and is compatible with M5StickC/C Plus. This ambient light sensor is ideally used in smart factories, home automation, and ambient light sensing scenario.