ROOMSENSE-IQ

RoomSense Labs
392-ROOMSENSE-IQ
ROOMSENSE-IQ

Mfr.:

Description:
Multiple Function Sensor Modules Presence-based monitoring device that uses mmWave radar and a passive-infrared sensor to detect occupancy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
314,36 kr. 314,36 kr.

Product Attribute Attribute Value Select Attribute
RoomSense Labs
Product Category: Multiple Function Sensor Modules
RoHS:  
Multisensor Modules
Light, PIR
USB Type-C, WiFi
5 V
Brand: RoomSense Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 55 mm x 55 mm
Operating Supply Current: 80 mA
Product Type: Multiple Function Sensor Modules
Series: RoomSense IQ
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: RoomSense IQ
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

RoomSense IQ Modular Room Monitor

RoomSense Labs RoomSense IQ Modular Room Monitor is an all-in-one sensor device for presence-based room automation that empowers smart home enthusiasts to effortlessly automate every aspect of a home simply through attendance. The device employs cutting-edge mmWave radar technology and PIR sensors to accurately detect and measure individuals' movements. With mmwave radar, this monitor eliminates the need for invasive cameras, ensuring privacy remains intact. The device operates locally without relying on the cloud, meaning data stays within the premises. RoomSense Labs RoomSense IQ's compact package integrates temperature, humidity, and light sensors, providing effortless monitoring and adjustment of a home's environment based on occupancy.