SEN0188

DFRobot
426-SEN0188
SEN0188

Mfr.:

Description:
Fingerprint Sensor Modules Optical Fingerprint Sensor (UART, 1000 Fingerprints)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
223,87 kr. 223,87 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Fingerprint Sensor Modules
RoHS:  
Fingerprint Module
Optical
1000 Fingerprints
UART
3.8 V to 7 V
65 mA
- 20 C
+ 60 C
MSP430, 51, AVR, PIC, STM32, ARM, FPGA
Panel Mount
54 mm x 20 mm x 20.5 mm
Brand: DFRobot
Packaging: Bulk
Product Type: Fingerprint Sensors
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 7 V
Supply Voltage - Min: 3.8 V
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471607000
CAHTS:
8504909090
USHTS:
8471609050
JPHTS:
847160000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.