BMA456

Bosch Sensortec
262-BMA456
BMA456

Mfr.:

Description:
Acceleration Sensor Modules 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
2 g, 4 g, 8 g, 16 g
2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g
Digital
I2C, SPI
+ 85 C
Brand: Bosch Sensortec
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Package/Case: LGA-12
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Acceleration Sensor Modules
Resolution: 16 bit
Sensor Type: 3-axis
Series: BMA456
Factory Pack Quantity: 10000
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Part # Aliases: 0273.141.282-1NV
Unit Weight: 229,706 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMA456 Digital Triaxial MEMS Acceleration Sensor

Bosch BMA456 Digital Triaxial Acceleration Sensor is designed for motion and fitness tracking in wearables. This MEMS sensor offers ease of integration in a compact 2mm x 2mm package with a low height of 0.65mm. The acceleration sensor includes an optimized step counter for wearables integrated directly into the sensor, with no additional external microcontroller required. Bosch Sensortec BMA456 sensor provides 16-bit resolution, only 120μg/√Hz noise, and a total offset over its lifetime of only 20mg. The Temperature Coefficient of Offset (TCO) is ±0.3mg/K, ensuring activity tracking remains accurate under all conditions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70.165
Expected 24/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,16 kr. 12,16 kr.
10,89 kr. 108,90 kr.
10,44 kr. 261,00 kr.
10,07 kr. 503,50 kr.
9,77 kr. 977,00 kr.
9,33 kr. 2.332,50 kr.
8,95 kr. 4.475,00 kr.
8,88 kr. 8.880,00 kr.
8,21 kr. 20.525,00 kr.
Full Reel (Order in multiples of 10000)
8,21 kr. 82.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.