787F

Amphenol Wilcoxon
523-787F
787F

Mfr.:

Description:
Acceleration Sensor Modules Side exit, general purpose, 16' integral J9T2A cable, shield connected to case, 100 mV/g, +/-5% sensitivity tolerance

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.086,28 kr. 3.086,28 kr.
2.992,65 kr. 29.926,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
Brand: Amphenol Wilcoxon
Product Type: Acceleration Sensor Modules
Series: 787
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

787 Accelerometers

Amphenol Wilcoxon 787 Accelerometers are hermetically sealed and provide a sensitivity tolerance of 100mV/g or 500mV/g with ±5% tolerance. These accelerometers and dual-output sensors feature a side-exit connector orientation and an operating temperature range of -50°C or -55°C to +150°C. Amphenol Wilcoxon 787 Accelerometers are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.