786V

Amphenol Wilcoxon
523-786V
786V

Mfr.:

Description:
Acceleration Sensor Modules Top exit, velocity output, case isolated, MIL-C-5015 connector, 100 mV/in/sec sensitivity, +/-5% sensitivity tolerance

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.394,51 kr. 2.394,51 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
+ 120 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Mounting Style: Flange Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Series: 786
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

786 Vibration Sensors

Amphenol Wilcoxon 786 Vibration Sensors include accelerometers and dual-output sensors with 100mV/g or 500mV/g sensitivity and ±5% tolerance. These hermetically sealed devices offer up to 25 years of mean time between failures (MTBF) and are manufactured in an approved ISO 9001 facility. Amphenol Wilcoxon 786 Vibration Sensors feature case isolated, internally shielded grounding, and a top-exit connector orientation. The sensors are available with Intrinsically Safe and Class I Div 2 hazardous area certifications. The series is ideal for condition monitoring and vibration analysis applications.