LUA300C00AAMD

Quectel
277-LUA300C00AAMD
LUA300C00AAMD

Mfr.:

Description:
Multiple Function Sensor Modules Factory calibrated 3-axis gyro and accelerometer (IMU), UART, SPI interface, Automotive grade, 105 degrees

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sensor Module
IMU Module
SPI
3 V to 3.6 V
+ 105 C
Brand: Quectel
Dimensions: 18.8 mm x 11.1 mm x 10.4 mm
Height: 10.4 mm
Length: 18.8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 400
Subcategory: Sensor Modules
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
248,49 kr. 99.396,00 kr.