101990792

Seeed Studio
713-101990792
101990792

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP Wireless Soil Moisture and Temperature Sensor - LoRaWAN AU915MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Multi Sensors
SenseCAP Wireless Soil Moisture and Temperature Sensor
+ 70 C
Application: Water-Saving Irrigation, Outdoor fields, and Green Houses
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Soil Moisture and Temperature Sensor
For Use With: LoRa Transmitter, Custom Battery
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Operating Supply Current: 120 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Wireless Soil Moisture & Temperature Sensor

Seeed Studio SenseCAP Wireless Soil Moisture and Temperature Sensor - LoRaWAN AU915MHz is designed to measure soil Volumetric Water Content (VWC) and temperature. This sensor comes with a 2-in-1 sensor that integrates soil temperature and soil moisture, a custom battery, and an IP66 enclosure. The wireless soil moisture and temperature sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless soil moisture and temperature sensor operate from -30°C to 70°C temperature range.